
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier offers a maximum repetitive reverse voltage of 20V and an average rectified current of 400mA. Designed for efficient operation, it has a low capacitance of 120pF and a maximum forward surge current of 2A. The component is housed in a compact SOT-23 plastic package, suitable for automated assembly. Operating across a wide temperature range from -65°C to 125°C, this lead-free and RoHS compliant diode ensures reliable performance.
Sign in to ask questions about the Diodes SDM40E20LC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM40E20LC-7 technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Forward Current | 400mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM40E20LC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
