Schottky rectifier diode, 2-element configuration, designed for general-purpose rectification. Features a 20V repetitive reverse voltage (Vrrm) and 400mA average rectified current. Housed in a compact SOT-23 plastic package for surface mounting, with a maximum power dissipation of 300mW. Operating temperature range spans from -65°C to 125°C, with a peak non-repetitive surge current capability of 2A.
Sign in to ask questions about the Diodes SDM40E20LS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM40E20LS-7 technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 170pF |
| Package/Case | SOT-23 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SDM40E20LS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
