
Schottky rectifier diode, 0.4A forward current, 20V repetitive reverse voltage. Features 170pF capacitance, 2A peak non-repetitive surge current, and 300mW power dissipation. Packaged in a 3-lead SOT-23 surface mount plastic package, operating from -65°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes SDM40E20LS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM40E20LS-7-F technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 170pF |
| Package/Case | SOT-23 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM40E20LS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
