
The SDM6CC-7 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 700nA. The diode is packaged in a DFN package and is suitable for surface mount applications. It is also RoHS compliant.
Sign in to ask questions about the Diodes SDM6CC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDM6CC-7 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DFN |
| Forward Current | 200mA |
| Height | 0.56mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 625A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 700nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 0.000744oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDM6CC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
