
Rectifier diode featuring Schottky barrier technology for efficient rectification. This general-purpose rectifier handles 30mA forward current with a 40V repetitive reverse voltage rating. Designed for surface mounting in an ultra-small SOT-323 plastic package, it offers a low capacitance of 2pF. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is ideal for compact electronic designs.
Diodes SDMG0340L-7-F technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDMG0340L-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.