
Ultra-small, surface-mount rectifier diode featuring a 40V repetitive reverse voltage and 30mA average rectified current. This silicon Schottky rectifier offers a low 2pF capacitance and a maximum forward current of 30mA. Designed for efficient rectification, it operates within a temperature range of -40°C to 125°C and boasts a 200mA peak non-repetitive surge current capability. Packaged in a compact SOT-323 plastic package, this lead-free and RoHS-compliant component is ideal for space-constrained applications.
Diodes SDMG0340LA-7-F technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDMG0340LA-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
