
Schottky diode array in SOT-323 package, featuring a maximum repetitive reverse voltage of 40V and a forward current rating of 30mA. This surface mount component offers a low capacitance of 2pF and a maximum forward surge current of 200mA. Operating temperature range spans from -40°C to 125°C, with a maximum power dissipation of 200mW.
Diodes SDMG0340LC-7 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
