
Schottky rectifier diode, 40V reverse voltage, 30mA average rectified current. Features 2pF capacitance, 160mW power dissipation, and 200mA surge current. Operates from -40°C to 125°C. Surface mount, lead-free, RoHS compliant, in a 2-pin plastic package.
Diodes SDMK0340L-7-F technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Polarity | Standard |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDMK0340L-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
