
The SDMP0340LCT-7 is a 40V 30mA SOT-523 Schottky diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 1uA. The diode is packaged in a surface mount SOT-523 package and is available in quantities of 3000 per reel. The SDMP0340LCT-7 is not RoHS compliant.
Sign in to ask questions about the Diodes SDMP0340LCT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDMP0340LCT-7 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOT-523 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDMP0340LCT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
