
Diodes Incorporated's SEL4810AA-200.0000 is an ic smd crystal osc. 200mhz 3.3v bulk. in the oscillators, smd crystal oscillators category. Check part details, parametric & specs and download pdf datasheet from datasheets.com, a global distributor of electronics components.
Diodes SEL4810AA-200.0000 technical specifications.
| Frequency Range | 200 to 670MHz |
| Frequency Stability | ±20, ±25, ±50 or ±100 ppm |
| Aging | +7 ppmin 10 years typical |
| Operating Temperature Range | 0 to +70 or -40 to +85°C |
| Storage Temperature Range | -55 to +125°C |
| Supply Voltage (VCC) | 3.3V PECL |
| Supply Current | 85 typ, 110 maxmA |
| Output Drive Symmetry | 45/55% max @ VBB or Complementary Outputs Crossing |
| Output Drive Rise & Fall Times | 550 typ, 850 maxps |
| Output Drive Logic 0 | <Vcc-1.620V (-40 to 85°C) |
| Output Drive Logic 1 | ≥ Vcc-1.025 (0 to +70°C), Vcc -1.085 (-40 to 85°C)V |
| Output Drive Load | 50Ω to VCC-2V |
| Output Drive Accumulated Jitter | 10 ps RMS(1-sigma) max |
| Output Drive Phase Jitter | 3 ps RMS(1-sigma) max |
| Output Drive Total Jitter | 50 ps peak-to-peak max |
| Output Enable Voltage (SEL481x) | > Level 1(Q & Q outputs disabled to High Impedance) |
| Disable Voltage (SEL481x) | < Level 0or open |
| Output Enable (SEL482x) | > Level 1or open |
| Output Disable (SEL482x) | < Level 0(Q & Q outputs disabled to High Impedance) |
| Package Type | leadless SMD FR4SO20 |
| Number of Pads | four (4) or six (6) |
| Package Dimensions (L x W x H) | 14.0 x 9.0 x 5.7mm |
| Recommended Land Pattern (L x W) | 7.2 x 5.08mm |
| Solder Reflow Peak Temperature | 235 ±5°C |
| Solder Reflow Preheat Temperature | 183 ±10°C |
| Solder Reflow Rise Rate | 4°C/sec max |
| Solder Reflow Cooling Rate | 4°C/sec max |
| Solder Reflow Preheat Time | 1-2minutes |
| Solder Reflow Time Above 217°C | 5 min, 10 maxsec |
| Packing | tape & reel (500pcs per reel), bulk |
| Shock | MIL-STD-883, Method 2002, Condition B |
| Solderability | MIL-STD-883, Method 2003 |
| Terminal Strength | MIL-STD-883, Method 2004, Condition D |
| Vibration | MIL-STD-883, Method 2007, Condition A |
| Resistance To Soldering Heat | MIL-STD-202, Method 210, Condition I or J |
| Solvent Resistance | MIL-STD-202, Method 215 |
| Thermal Shock | MIL-STD-883, Method 1011, Condition A |
| Moisture Resistance | MIL-STD-833, Method 1004 |
Download the complete datasheet for Diodes SEL4810AA-200.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.