The SF302A is a general purpose rectifier diode with a maximum forward current rating of 30A and a maximum reverse voltage rating of 100V. It is packaged in a TO-3P plastic package and is available in quantities of 30. The diode is RoHS compliant and has a maximum operating temperature of 175°C. It can withstand a maximum surge current of 300A and has a maximum reverse current of 10μA.
Diodes SF302A technical specifications.
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF302A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.