Diodes SF304A technical specifications.
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF304A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.