
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 30V repetitive reverse voltage. Designed for surface mounting in an SMC package with a 2-pin configuration. Offers a maximum forward surge current of 100A and operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes SK33-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SK33-7 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.19mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SK33-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
