
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 40V repetitive reverse voltage. This surface mount component is housed in an SMC plastic package with a 300pF capacitance. Maximum forward surge current is 100A, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Diodes SK34-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SK34-7 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.19mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SK34-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
