
Schottky rectifier diode for general-purpose applications. Features a 3A average rectified current and 60V repetitive reverse voltage. This single-phase, single-element silicon rectifier is surface mountable in an SMC plastic package. Maximum forward surge current is 100A, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Diodes SK36-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SK36-7 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.19mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 60V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SK36-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
