
Unidirectional Transient Voltage Suppressor (TVS) diode, 300W peak pulse power, 5V reverse standoff voltage, and 20.6V clamping voltage. Features 2 unidirectional channels, 10µA leakage current, and 6.2V minimum breakdown voltage. Designed for surface mount with a SOT-23 package, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers ESD protection.
Sign in to ask questions about the Diodes SM05-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SM05-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 20.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SM05-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
