
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 100V working voltage, and 111V minimum breakdown voltage. Features a 162V clamping voltage and 5µA leakage current. Designed for surface mount applications in an SMA package, operating from -55°C to 150°C. This silicon Zener diode offers 40A maximum surge current and 2.5A peak pulse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ100A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ100A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ100A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
