
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 100V reverse standoff voltage and a 111V minimum breakdown voltage, with a maximum breakdown voltage of 123V. Clamping voltage is 162V, and leakage current is a maximum of 5uA. This silicon, single-element device is housed in a surface-mount SMA package, ideal for power line protection applications. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ100A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ100A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ100A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
