Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 100V reverse standoff voltage and 111V minimum breakdown voltage, with a 162V clamping voltage. Designed for surface mount applications in an SMA package, this silicon diode operates from -55°C to 150°C and exhibits a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ100CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 70pF |
| Package/Case | SMA |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ100CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.