
Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 10V reverse standoff voltage and 11.1V minimum breakdown voltage, with a 17V clamping voltage. This silicon, surface mount device operates across a -55°C to 150°C temperature range and is supplied in SMA packaging. It provides 10uA leakage current and is RoHS compliant.
Sign in to ask questions about the Diodes SMAJ10CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ10CA-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 2.92mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ10CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
