
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 110V working voltage, and 177V clamping voltage. Features a 5µA leakage current, 40A max surge current, and 2.3A peak pulse current. Operates from -55°C to 150°C, housed in a lead-free SMA plastic package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ110A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 2.92mm |
| Working Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ110A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
