
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 11V working voltage, and 12.2V minimum breakdown voltage. Features a 40A maximum surge current capability and 18.2V clamping voltage. This single-element silicon device is housed in an SMA plastic package for surface mounting, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 2.92mm |
| Working Voltage | 11V |
| RoHS | Not Compliant |