Bidirectional Transient Voltage Suppressor Diode for overvoltage protection. Features a 12V repetitive peak reverse voltage and a maximum clamping voltage of 19.9V. Offers a minimum breakdown voltage of 13.3V and a maximum breakdown voltage of 14.7V. This two-terminal, single-element silicon diode operates bidirectionally across a temperature range of -55°C to 150°C, with a maximum non-repetitive peak reverse power dissipation of 400W.
Sign in to ask questions about the Diodes SMAJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ12CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.