
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 12V working voltage, and 13.3V minimum breakdown voltage. Features a 19.9V clamping voltage and 5uA leakage current. Designed for surface mount applications with a compact SMA package (2.92mm width, 4.6mm length, 2.3mm height). Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ12CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ12CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.92mm |
| Working Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ12CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.