
Bidirectional transient voltage suppressor diode with 400W peak pulse power dissipation and 12V reverse standoff voltage. Features a 13.3V minimum breakdown voltage and 19.9V clamping voltage, offering excellent clamping capability. Designed for surface mounting in an SMA package with a silicon diode element and tin terminal finish. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ12CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ12CA-13-F technical specifications.
| Additional Feature | EXCELLENT CLAMPING CAPABILITY |
| Capacitance | 600pF |
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20.1A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 12V |
| Width | 2.92mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ12CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
