
Bidirectional Transient Voltage Suppressor Diode, 400W peak pulse power, 130V reverse standoff voltage, and 144V minimum breakdown voltage. Features a 209V clamping voltage and 5µA leakage current. Designed for surface mount applications with a compact SMA package measuring 4.6mm x 2.92mm x 2.3mm. Operates across a wide temperature range of -55°C to 150°C.
Diodes SMAJ130CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.92mm |
| Working Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ130CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
