
Bidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 130V reverse standoff voltage, 144V minimum breakdown voltage, and 209V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 5uA. This surface mount component is housed in an SMA package, offering 1 element and lead-free, RoHS compliant construction.
Diodes SMAJ130CA-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Direction | Bidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.92mm |
| Working Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ130CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
