
Unidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 13V reverse standoff voltage and 14.4V minimum breakdown voltage. This silicon component offers a 21.5V clamping voltage and a low 5uA leakage current. Designed for surface mount applications in an SMA package, it operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ13A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ13A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Series | SMAJ |
| Termination | SMD/SMT |
| Working Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ13A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
