Unidirectional transient voltage suppressor diode for surface mount applications. Features 400W peak pulse power dissipation and a 13V working voltage. Offers a 14.4V minimum breakdown voltage and a 21.5V clamping voltage. Designed with a single silicon element in an SMA package, providing 5µA maximum reverse leakage current.
Sign in to ask questions about the Diodes SMAJ13A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ13A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.92mm |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ13A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
