The SMAJ14CAQ-13-F is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is constructed from silicon and has a maximum power dissipation of 1W. It is available in a 2-terminal, 2-pin R-PDSO-C2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ14CAQ-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ14CAQ-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.