
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 150V reverse standoff voltage, and 167V minimum breakdown voltage. Features a 243V clamping voltage, 5uA maximum leakage current, and 40A maximum surge current. Designed for surface mount applications with a compact SMA package. Operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ150A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 2.92mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ150A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
