
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 150V working voltage, and 167V minimum breakdown voltage. Features a 243V clamping voltage and 5µA leakage current. This surface mount silicon diode offers 40A maximum surge current and operates from -55°C to 150°C. Packaged in SMA, it is RoHS compliant and lead-free.
Diodes SMAJ150CA-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 2.92mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ150CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
