
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 15V working voltage, and 16.7V reverse breakdown voltage. Features a 24.4V clamping voltage and 5µA leakage current. Designed for surface mount applications in an SMA plastic package with 2 pins. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ15A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ15A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.92mm |
| Working Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ15A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
