
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation and 15V reverse standoff voltage. Features a 16.7V minimum breakdown voltage, 24.4V clamping voltage, and 5µA leakage current. This silicon Zener diode, designed for surface mount applications in an SMA package, offers a maximum operating temperature of 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes SMAJ15A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ15A-13-F technical specifications.
| Capacitance | 760pF |
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 16.4A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.92mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ15A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
