Bidirectional Transient Voltage Suppressor Diode for circuit protection. Features a 15V reverse standoff voltage and a maximum clamping voltage of 24.4V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode offers 400W peak pulse power dissipation and a maximum breakdown voltage of 18.5V. Designed with two terminals and a single element for robust transient suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ15CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.