Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power dissipation and a 16V reverse standoff voltage. Offers a 26V clamping voltage and 17.8V minimum breakdown voltage. Operates across a wide temperature range from -55°C to 150°C. Housed in an SMA plastic package with 2 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ16A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| Working Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ16A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
