
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and a 26V clamping voltage. Designed for surface mount applications in an SMA package, this silicon component operates within a -55°C to +150°C temperature range and exhibits a low leakage current of 5uA.
Diodes SMAJ16A-13-F technical specifications.
| Capacitance | 700pF |
| Package/Case | SMA |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15.3A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ16A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
