
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 400W peak pulse power dissipation and a 170V reverse standoff voltage. Offers a clamping voltage of 275V with a maximum breakdown voltage of 209V and minimum breakdown voltage of 189V. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5uA. Packaged in SMA for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ170A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ170A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.92mm |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ170A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
