
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. This silicon component offers 400W peak pulse power dissipation and a 17V working voltage, with a maximum reverse leakage current of 5uA. Featuring excellent clamping capability, it provides protection with a clamping voltage of 27.6V and a breakdown voltage range of 18.9V to 20.9V. Packaged in a compact SMA case, this device operates across a wide temperature range from -55°C to 150°C.
Diodes SMAJ17A-13-F technical specifications.
| Additional Feature | EXCELLENT CLAMPING CAPABILITY |
| Package/Case | SMA |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 17V |
| Width | 2.92mm |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ17A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
