
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 400W peak pulse power rating and 18V reverse standoff voltage, with a minimum breakdown voltage of 20V and a clamping voltage of 29.2V. Operates within a temperature range of -55°C to 150°C, offering a maximum surge current of 40A and a leakage current of 5uA. Packaged in SMA plastic with 2 pins, this silicon component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ18A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 2.92mm |
| Working Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ18A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
