This bidirectional transient voltage suppressor diode is designed for 400 W peak pulse power dissipation in a surface-mount SMA package. It has an 18 V reverse standoff voltage, 20.0 V to 22.1 V breakdown voltage range at 1 mA, and a maximum 29.2 V clamping voltage at 13.7 A peak pulse current. The device supports 1.0 W steady-state power dissipation, 40 A peak forward surge current, and operation from -55 °C to +150 °C with storage to +175 °C. It uses a molded plastic SMA case with matte tin terminals and moisture sensitivity level 1 per J-STD-020.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Clamping Voltage-Max | 29.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.