
The SMAJ200A-13-F Zener diode features a breakdown voltage of 224V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 400W. The device is compliant with RoHS regulations and is available in a package quantity of 5000 units per reel.
Diodes SMAJ200A-13-F technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ200A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
