
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 20V reverse standoff voltage and 32.4V clamping voltage. This silicon ZENER diode offers a 22.2V minimum breakdown voltage and a 5µA leakage current. Designed for surface mount applications in an SMA package, it operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ20A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ20A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 2.92mm |
| Working Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ20A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
