
Unidirectional transient voltage suppressor diode, 400W peak pulse power, with a 24V working voltage and 26.7V reverse standoff voltage. Features a 38.9V clamping voltage and 5µA leakage current. Designed for surface mount with a compact SMA package (4.6mm length, 2.92mm width, 2.3mm height). Operates across a wide temperature range from -55°C to 150°C.
Diodes SMAJ24A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.92mm |
| Working Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
