
Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 24V working voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. This silicon diode is housed in a surface-mount SMA package with a low leakage current of 5uA. Designed for robust protection, it operates across a wide temperature range from -55°C to 150°C.
Diodes SMAJ24CA-13-F technical specifications.
| Capacitance | 300pF |
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10.3A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.92mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ24CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
