
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 26V reverse standoff voltage and 28.9V minimum breakdown voltage, clamping at 42.1V. Designed for surface mount applications in an SMA plastic package, operating from -55°C to 150°C. This silicon diode offers 1 unidirectional channel and a maximum surge current of 40A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ26A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.92mm |
| Working Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ26A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
