
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation and 9.5A peak pulse current. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. Designed for surface mount applications in an SMA package with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C.
Diodes SMAJ26A-13-F technical specifications.
| Capacitance | 360pF |
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9.5A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.92mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ26A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
