
Unidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. This silicon device offers a 45.4V clamping voltage at 8.8A peak pulse current, with a low 5uA leakage current. Designed for surface mount applications in an SMA package, it operates across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ28A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Working Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ28A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
