Bidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. Clamping voltage is 45.4V, with a maximum surge current of 40A and peak pulse current of 8.8A. Operates across a temperature range of -55°C to 150°C. Packaged in SMA for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ28CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.92mm |
| Working Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ28CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.