Unidirectional transient voltage suppressor diode with a 400W peak pulse power rating. Features a 30V reverse standoff voltage and 33.3V minimum breakdown voltage, clamping at 48.4V. Designed for surface mount applications in an SMA plastic package, this silicon diode offers a maximum operating temperature of 150°C and a leakage current of 5uA.
Diodes SMAJ30A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 2.92mm |
| Working Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ30A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.